The MC10E160FN is a 12-bit parity generator/checker integrated circuit from Onsemi. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 5V. The device features a 28-pin plastic LCC package and is designed for use in arithmetic and logic unit applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10E160FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E160FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | 10E |
| Propagation Delay (tpd) | 0.7 |
| Number of Bits | 12 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10E160FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.