
The MC10E163FN is a dual 2-bit multiplexer with 8 input lines and 1 output line. It operates at a maximum supply voltage of 5.7V and a maximum operating temperature of 85°C. The device is packaged in a PLCC-28 package and is suitable for surface mount applications. The multiplexer is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10E163FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E163FN technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.9ns |
| RoHS Compliant | No |
| Series | 10E |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E163FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
