
ECL 2-Bit 8:1 Multiplexer, designed for surface mount applications. This integrated circuit features 8 input lines and 1 output line, with a propagation delay of 0.9ns. Operating with a dual supply voltage range of 4.2V to 5.7V, it offers high level output current of -50mA and low level output current of 50mA. The component is packaged in a 28-lead PLCC, supplied on tape and reel, and is RoHS and Halogen Free compliant.
Onsemi MC10E163FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E163FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
