
ECL 16:1 Multiplexer, a single independent circuit logic IC designed for surface mount applications. Features 16 input lines and 1 output line, with a propagation delay of 1.1ns. Operates with a dual supply voltage range of 4.2V to 5.7V, and offers output currents of -50mA (high level) and 50mA (low level). Packaged in a 28-lead PLCC, this RoHS and Halogen Free component is suitable for operation between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10E164FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E164FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E164FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
