Onsemi MC10E1651L technical specifications.
| Package/Case | CDIP |
| Hysteresis | 27mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 100mA |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.075ns |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Response Time | 475ps |
| RoHS Compliant | No |
| Series | MOSAIC III™ |
| Supply Current | 50mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC10E1651L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
