
Comparator, Dual, ECL Output with Latch, 20 LEAD PLLC, 46-TUBE
Onsemi MC10E1652FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Hysteresis | 27mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5.2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 100mA |
| Output Current per Channel | 50mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 925ps |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Response Time | 475ps |
| RoHS Compliant | Yes |
| Series | MOSAIC III™ |
| Supply Current | 50mA |
| RoHS | Compliant |
No datasheet is available for this part.
