Onsemi MC10E166FNG technical specifications.
| Package/Case | PLCC |
| High Level Output Current | 50mA |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 1 |
| Output Current | 50mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.4ns |
| Response Time | 800ps |
| RoHS Compliant | Yes |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 1.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E166FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
