
The MC10E166FNR2 is a 9-bit arithmetic logic unit (ALU) with a single channel, operating at a maximum supply current of 50mA and a maximum supply voltage of 5.5V. It is constructed using ECL technology and is packaged in a PLCC-28 format. The device is suitable for use in surface mount applications, with a recommended operating temperature range of 0°C to 85°C. However, it is not compliant with RoHS regulations due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10E166FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| High Level Output Current | 50mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 1 |
| Output Current | 50mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.4ns |
| Response Time | 800ps |
| RoHS Compliant | No |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 1.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E166FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.