
6-bit 2:1 multiplexer-register, a 5.0V ECL logic IC featuring dual supply. This surface mount component offers 12 inputs and 6 outputs, with a propagation delay of 1.05ns. Operating within a 4.2V to 5.7V supply voltage range, it supports a high-level output current of -50mA and a low-level output current of 50mA. Packaged in a 28-lead PLCC on tape and reel, this RoHS and halogen-free integrated circuit is designed for applications requiring high-speed data selection and storage.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 12 |
| Number of Output Lines | 1 |
| Number of Outputs | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.05ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Type | Dual |
| RoHS | Compliant |
These are design resources that include the Onsemi MC10E167FNR2G
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.
onsemi notification for the discontinuance of leaded parts in favor of lead-free, RoHS-compliant equivalents. Last buy date is December 31, 2008.
