
3-bit, 4:1 ECL multiplexer designed for surface mount applications. Features 12 inputs, 3 outputs, and a single independent circuit. Operates with dual supply voltages from 4.2V to 5.7V, offering a propagation delay of 0.65ns. Supports high and low level output currents of -50mA and 50mA respectively. Packaged in a 28-lead PLCC, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC10E171FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Input Lines | 4 |
| Number of Inputs | 12 |
| Number of Output Lines | 1 |
| Number of Outputs | 3 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E171FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
