The MC10E197FN is a quad pulse detector IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 28 terminals and is packaged in a QCCJ package with dimensions of 11.505mm in width and length. The IC operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.2V and a maximum supply voltage of 5.7V. It has a maximum supply current of 180mA and is a single-function device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10E197FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E197FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.7 |
| Interface IC Type | PULSE DETECTOR |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10E197FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.