
Differential clock distribution chip supporting ECL input and up to 700MHz frequency. Features 6 differential outputs and operates from a 4.2V to 5.7V supply voltage. This surface mount component is housed in a 28-lead PLCC package and is RoHS compliant and halogen-free. Ideal for clock buffering and driving applications.
Sign in to ask questions about the Onsemi MC10E211FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E211FNG technical specifications.
| Package/Case | PLCC |
| Frequency | 700MHz |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input | ECL |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Logic Function | Clock |
| Max Frequency | 700MHz |
| Max Input Voltage | 4.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 119mA |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Voltage-Nom | 5.7V |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E211FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
