The MC10E212FNR2 is a 28-pin quad flip-flop integrated circuit from Onsemi. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.7V and 4.2V, respectively. The IC features a propagation delay of 1.025ns and has a positive edge trigger type.
Onsemi MC10E212FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | D FLIP-FLOP |
| Family | 10E |
| Propagation Delay (tpd) | 1.025 |
| Number of Bits | 3 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.