3-bit registered bus transceiver, featuring true output and positive edge triggering. Operates with a nominal supply voltage of 5V, ranging from 4.2V to 5.7V. This logic IC offers independent control for its two ports and has a propagation delay of 1ns. Packaged in a 28-terminal PQCC (S-PQCC-J28) with dimensions of 11.5062mm x 11.5062mm, it functions within an operating temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10E337FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E337FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | 10E |
| Propagation Delay (tpd) | 1 |
| Number of Bits | 3 |
| Prop. Delay@Nom-Sup | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 174 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10E337FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.