
The MC10E404FN is a 4-input NAND gate IC from Onsemi, featuring a PLCC package and a maximum supply voltage of 5.7V. It operates within a temperature range of 0-85°C and has a propagation delay of 0.725ns. The device has a high level output current of -50mA and a low level output current of 50mA. It is available in a rail/Tube packaging with 37 units per package.
Sign in to ask questions about the Onsemi MC10E404FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E404FN technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 10 |
| Output Current | 50mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.725ns |
| Quiescent Current | 106mA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E404FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
