
The MC10E404FNG is a surface mount logic IC with a NAND gate function, featuring a maximum operating temperature of 85°C and a maximum supply voltage of 5.7V. It has a quiescent current of 106mA and is RoHS compliant. The device is packaged in a PLCC package and is available in a rail or tube packaging format. It is suitable for use in a variety of applications where a high level of logic functionality is required.
Sign in to ask questions about the Onsemi MC10E404FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E404FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 10 |
| Number of Outputs | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Quiescent Current | 106mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10E |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E404FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.