
Quad 2-input NAND gate IC, featuring 4 independent NAND gates with 10 total inputs and 2 outputs. Operates with a supply voltage range of 4.2V to 5.7V, offering a propagation delay of 0.725ns and turn-on delay time of 0.7ns. This ECL technology component supports surface mount installation in a PLCC package, with a maximum operating temperature of 85°C. Delivers 50mA low-level output current and -50mA high-level output current, with a quiescent current of 106mA.
Onsemi MC10E404FNR2 technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 10 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.725ns |
| Quiescent Current | 106mA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 0.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E404FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
