
Quad differential AND/NAND gate, utilizing ECL technology, offers 4 independent gates with 10 inputs and 2 outputs. This surface mount component operates within a 4.2V to 5.7V supply voltage range, featuring a propagation delay of 0.725ns. Designed for a 0°C to 85°C operating temperature range, it provides ±50mA high and low level output current. The component is halogen-free, lead-free, and RoHS compliant, supplied in a 28-lead PLCC package on a 500-piece tape and reel.
Onsemi MC10E404FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 10 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.725ns |
| Quiescent Current | 106mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10E |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E404FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
