Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10E416FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E416FNR2 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Receivers | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10E |
| Supply Current | 186mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E416FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
