
Triple positive edge-triggered D flip-flop with complementary outputs, operating at up to 1.1GHz. Features differential inputs and a propagation delay of 0.85ns. This surface mount logic IC is housed in a 28-pin PLCC package and operates within a supply voltage range of 4.2V to 5.7V. Designed for non-inverting logic functions, it has a minimum operating temperature of 0°C and a maximum of 85°C.
Sign in to ask questions about the Onsemi MC10E431FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E431FN technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.85ns |
| RoHS Compliant | No |
| Series | 10E |
| Turn-On Delay Time | 700ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E431FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
