This is a single 2-input 8-output shift register with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 5.7V and a minimum supply voltage of 4.2V. The device is packaged in a lead-free plastic LCC-28 package and is RoHS compliant. The propagation delay is 2.1ns.
Sign in to ask questions about the Onsemi MC10E445FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E445FNG technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| Series | 10E |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E445FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.