
4-Bit Parallel to Serial Converter, utilizing ECL technology, offers a 1.48ns propagation delay and turn-on delay. This unidirectional shift register operates with a 5V supply voltage, ranging from 4.2V to 5.7V, and provides 50mA output current. Designed for surface mount applications, it features 4 input lines and 1 output line, packaged in a 28-lead PLCC. The component is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi MC10E446FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E446FNG technical specifications.
| Package/Case | PLCC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.48ns |
| RoHS Compliant | Yes |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 1.48ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E446FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
