Sign in to ask questions about the Onsemi MC10E452FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E452FN technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 10 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.85ns |
| RoHS Compliant | No |
| Series | 10E |
| Turn-On Delay Time | 600ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E452FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
