
5V ECL 5-Bit Differential D-Type Flip Flop, featuring positive edge clock triggering and non-inverting outputs. This surface mount IC offers 2 independent circuits, each with 5 bits, utilizing differential inputs and providing 10 output lines. Operating within a 4.2V to 5.7V supply range, it boasts a propagation delay of 0.85ns and a turn-on delay time of 600ps. Packaged in PLCC, this lead-free and RoHS compliant component is designed for operation between 0°C and 85°C.
Sign in to ask questions about the Onsemi MC10E452FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E452FNG technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Independent Circuits | 1 |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 10 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.85ns |
| RoHS Compliant | Yes |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 600ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E452FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
