
Positive edge-triggered D-type flip-flop, part of the 10E series, featuring complementary outputs and a 1.1GHz frequency. This ECL technology device offers differential inputs and a propagation delay of 0.85ns, with a turn-on delay time of 600ps. It operates with a supply voltage range of 4.2V to 5.7V and is housed in a 28-pin PLCC surface-mount package. The component includes two independent circuits, each with five bits, and is supplied on tape and reel.
Sign in to ask questions about the Onsemi MC10E452FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E452FNR2 technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Independent Circuits | 1 |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 10 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.85ns |
| RoHS Compliant | No |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 600ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E452FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
