
5.0V ECL 5-Bit Differential Register, a surface mount logic IC featuring positive edge clock triggering and differential inputs/outputs. This component operates at frequencies up to 1.1GHz with a propagation delay of 0.85ns and a turn-on delay time of 600ps. It supports a supply voltage range of 4.2V to 5.7V, with a nominal voltage of 5V. The register is RoHS compliant, halogen-free, and designed for non-inverting operation.
Checking distributor stock and pricing after the page loads.
Onsemi MC10E452FNR2G technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Halogen Free | Halogen Free |
| Independent Circuits | 1 |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 5 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 10 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Voltage-Nom | 5V |
| Technology | ECL |
| Turn-On Delay Time | 600ps |
| RoHS | Compliant |
No datasheet is available for this part.
