
The MC10E457FN is a dual SPDT 3-bit logic IC with 2 input lines and 1 output line. It operates over a temperature range of 0°C to 85°C and has a propagation delay of 0.7ns. The IC is available in a PLCC package with a lead-free version not available. It is not RoHS compliant and is supplied in a rail or tube packaging format.
Sign in to ask questions about the Onsemi MC10E457FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E457FN technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.7ns |
| RoHS Compliant | No |
| Series | 10E |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E457FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
