
ECL 4-input OR/NOR gate, surface mountable in a SOIC-8 narrow body package. Features differential outputs with 50mA output current, 0.37ns propagation delay, and 230ps turn-on delay. Operates with a supply voltage range of 4.2V to 5.7V, with a nominal 5.7V, and functions across an extended temperature range of -40°C to 85°C. This RoHS and Lead-Free component is packaged in a rail/tube.
Onsemi MC10EL01DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.24mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Propagation Delay | 0.37ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EL |
| Supply Voltage-Nom | 5.7V |
| Technology | ECL |
| Turn-On Delay Time | 230ps |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
