The MC10EL05DR2 is an 8-input AND/NAND gate IC from Onsemi, operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.7V and 4.2V, respectively. The device features a propagation delay of 0.39ns and 0.44ns at nominal supply conditions. It has a maximum power supply current of 22mA and is available in a SOIC-8 package.
Sign in to ask questions about the Onsemi MC10EL05DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EL05DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | AND/NAND GATE |
| Family | 10EL |
| Propagation Delay (tpd) | 0.39 |
| Prop. Delay@Nom-Sup | 0.44 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 22 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10EL05DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.