
Surface mount 2-input differential AND/NAND gate, operating with a 4.2V to 5.7V supply. This ECL logic IC features a 0.39ns propagation delay and 0.44ns turn-on delay. It offers a high level output current of -50mA and a low level output current of 50mA, with a quiescent current of 18mA. The component is halogen-free, lead-free, and RoHS compliant, housed in a narrow SOIC-8 package.
Sign in to ask questions about the Onsemi MC10EL05DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EL05DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.39ns |
| Quiescent Current | 18mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EL |
| Technology | ECL |
| Turn-On Delay Time | 0.44ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL05DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
