
Differential ECL clock/data fanout buffer, 1:2, featuring a 1.5GHz maximum frequency and 0.385ns propagation delay. This surface mount SOIC-8 package component operates with a 5V supply voltage, accepting ECL inputs and providing 4 outputs. It is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi MC10EL11DG technical specifications.
| Package/Case | SOIC |
| Frequency | 1.5GHz |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| Input | ECL |
| Input Current | 26mA |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Logic Function | Buffer |
| Max Frequency | 1.5GHz |
| Max Input Voltage | 4.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 0.385ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10EL |
| Supply Current | 26mA |
| Supply Voltage-Nom | 5.7V |
| Termination | SMD/SMT |
| Turn-On Delay Time | 365ps |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.