
The MC10EL16DR2 is a single receiver IC with a supply current of 22mA and operating voltage range of 4.2-5.7V. It is packaged in a SOIC package and has a maximum operating temperature of 85°C and minimum operating temperature of -40°C. The device is not RoHS compliant and is available on a tape and reel packaging. It is a part of the 10EL series and is used in interface applications.
Sign in to ask questions about the Onsemi MC10EL16DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EL16DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Receivers | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10EL |
| Supply Current | 22mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EL16DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
