
Positive edge-triggered D-type flip-flop with complementary outputs, operating at up to 2.8GHz. This single-bit logic IC features a 0.59ns propagation delay and 465ps turn-on delay. Designed for surface mounting in a TSSOP package, it operates within a supply voltage range of 4.2V to 5.7V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MC10EL31DTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EL31DTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.59ns |
| RoHS Compliant | No |
| Series | 10EL |
| Turn-On Delay Time | 465ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EL31DTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
