High-speed, single-bit D-type flip-flop with set and reset functionality. Operates with a positive edge clock trigger, achieving frequencies up to 2.8GHz. Features a propagation delay of 0.59ns and a turn-on delay time of 465ps. Designed for surface mounting in a lead-free, halogen-free TSSOP package. Suitable for operation within a 4.2V to 5.7V supply voltage range.
Onsemi MC10EL31DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.59ns |
| RoHS Compliant | Yes |
| Series | 10EL |
| Technology | ECL |
| Turn-On Delay Time | 465ps |
| RoHS | Compliant |
No datasheet is available for this part.