The MC10EL33DR2 is an 8-pin dual counter IC from Onsemi with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 4.2 to 5.7 volts and a maximum power supply current of 33 milliamps. The device is packaged in a SOP8 package with a width of 3.9 millimeters and a length of 4.9 millimeters. It is a member of the 10EL family and has a propagation delay of 0.81 nanoseconds and a maximum frequency of 3800 MHz.
Onsemi MC10EL33DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | PRESCALER |
| Family | 10EL |
| Propagation Delay (tpd) | 0.81 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 33 |
| fmax-Min | 3800 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10EL33DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.