
The MC10EL34DR2 is a single-circuit clock buffer IC with PECL input, featuring a maximum frequency of 1.1GHz. It is available in a surface-mount SOIC-16 package, suitable for operation over the -40°C to 85°C temperature range. This device is not RoHS compliant and contains lead, making it a non-lead-free component. The MC10EL34DR2 is manufactured by Onsemi and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Onsemi MC10EL34DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EL34DR2 technical specifications.
| Package/Case | SOIC |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EL34DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
