Sign in to ask questions about the Onsemi MC10EL35DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EL35DG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.2GHz |
| High Level Output Current | 50mA |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.745ns |
| RoHS Compliant | Yes |
| Series | 10EL |
| Technology | ECL |
| Turn-On Delay Time | 525ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL35DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
