
High-speed, single-bit JK-type flip-flop operating at up to 2.2GHz. Features positive edge clock triggering and single-ended inputs. This ECL technology component is housed in a lead-free, halogen-free TSSOP package with dimensions of 3.1mm x 3.1mm x 0.95mm. Designed for surface mounting, it operates within a supply voltage range of 4.2V to 5.7V and offers a propagation delay of 0.7ns.
Onsemi MC10EL35DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.2GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Flip-Flop, JK-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.7ns |
| RoHS Compliant | Yes |
| Series | 10EL |
| Technology | ECL |
| Turn-On Delay Time | 525ps |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL35DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
