
High-speed ECL differential clock/data D flip-flop designed for surface mount applications. Features a 2.8GHz maximum operating frequency and a 0.565ns propagation delay. Operates with a supply voltage range of 4.2V to 5.7V and supports positive edge clock triggering. Packaged in a compact 8-pin TSSOP (3.0x3.0x0.95 mm) on a 2500-piece tape and reel. This component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MC10EL51DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EL51DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.565ns |
| RoHS Compliant | Yes |
| Series | 10EL |
| Technology | ECL |
| Turn-On Delay Time | 475ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL51DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.