
ECL Differential Clock/Data D Flip-Flop, designed for high-speed applications with a maximum frequency of 2.8GHz. This single-bit, non-inverting flip-flop features differential inputs and outputs, supporting a supply voltage range of 4.2V to 5.7V. It operates across a temperature range of -40°C to 85°C and boasts a propagation delay of 0.51ns. The component is surface-mount, packaged in a SOIC N narrow body, and is both lead-free and halogen-free, adhering to RoHS compliance.
Onsemi MC10EL52DG technical specifications.
| Package/Case | SOIC N |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Frequency | 2.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.51ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EL |
| Technology | ECL |
| Turn-On Delay Time | 365ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL52DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
