
High-speed coaxial cable driver, a surface mount bus transceiver in a narrow SOIC-8 package. Features a maximum operating frequency of 1.5GHz, propagation delay of 0.49ns, and turn-on delay time of 0.44ns. Operates with a supply voltage range of 4.2V to 5.7V, supporting a maximum input voltage of 4.19V. This RoHS compliant component is halogen-free and lead-free, with dimensions of 5mm length, 4mm width, and 1.5mm height.
Onsemi MC10EL89DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1.5GHz |
| Max Input Voltage | 4.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 4 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.49ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10EL |
| Supply Voltage-Nom | 5.7V |
| Turn-On Delay Time | 0.44ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL89DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
