
Single-bit, single-channel TTL to Differential PECL translator for surface mount applications. Features a 5V operating supply voltage with a range of 4.75V to 5.25V. Offers 50mA output current, with a high level output current of -50mA and a low level output current of 50mA. Operates up to 100MHz with a propagation delay of 1.1ns and turn-on delay time of 1.35ns. Packaged in a halogen-free, lead-free SOIC-8 narrow body, suitable for temperatures from -40°C to 85°C.
Onsemi MC10ELT20DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Frequency-Max | 100MHz |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10ELT |
| Technology | ECL |
| Turn-On Delay Time | 1.35ns |
| RoHS | Compliant |
No datasheet is available for this part.
