The MC10ELT20DR2 is a TTL/CMOS to PECL translator integrated circuit from Onsemi. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device is available in a SOIC-8 package and features a single function with a pin count of 8. It is designed for industrial applications and has a supply voltage range of 4.75V to 5.25V.
Sign in to ask questions about the Onsemi MC10ELT20DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10ELT20DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10ELT20DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.