
Dual TTL to Differential PECL Translator, SOIC-8 Narrow Body. Features 2 unidirectional channels with a maximum operating frequency of 500MHz and a propagation delay of 1.5ns. Operates from a 4.75V to 5.25V supply voltage, with a typical 5V operating supply. Offers 50mA output current, with high level output current at -50mA and low level output current at 50mA. Surface mountable, halogen-free, and lead-free.
Onsemi MC10ELT22DG technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Operating Frequency-Max | 500MHz |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10ELT |
| Technology | ECL |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
No datasheet is available for this part.