
The MC10ELT24D is a PNP transistor available in a SOP8 package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 2ns. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format with a quantity of 98 units per package.
Sign in to ask questions about the Onsemi MC10ELT24D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10ELT24D technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Propagation Delay | 2ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10ELT24D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
