Sign in to ask questions about the Onsemi MC10ELT24DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10ELT24DT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| RoHS Compliant | No |
| Series | 10ELT |
| Technology | ECL |
| Turn-On Delay Time | 2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10ELT24DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
