
TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8
Onsemi MC10ELT24DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| RoHS Compliant | No |
| Series | 10ELT |
| Technology | ECL |
| Turn-On Delay Time | 2ns |
| RoHS | Not Compliant |
No datasheet is available for this part.