
1-Channel unidirectional ECL to TTL translator, surface mountable in an 8-pin SOIC package. Features a maximum operating frequency of 100MHz with a propagation delay of 4.1ns. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating supply. Offers a high level output current of -3mA and a low level output current of 24mA. This RoHS and Halogen Free component is designed for logic translation applications.
Onsemi MC10ELT25DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Frequency-Max | 100MHz |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10ELT |
| Technology | ECL |
| Turn-On Delay Time | 4.1ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
