
8-bit synchronous binary counter utilizing ECL technology. Features a 1GHz maximum operating frequency and 0.65ns propagation delay. Operates from a 3V to 5.5V supply voltage range, with a nominal 5V. Housed in a 32-lead LQFP package for surface mounting. Includes asynchronous reset functionality and is RoHS compliant.
Onsemi MC10EP016FAG technical specifications.
| Package/Case | LQFP |
| Direction | Up, Unidirectional |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 1GHz |
| Max Input Voltage | 2.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 0.65ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Synchronous |
| Technology | ECL |
| Turn-On Delay Time | 0.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP016FAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
