
Surface mount 4-input OR/NOR gate IC featuring ECL technology. This single-circuit component offers two outputs with a propagation delay of 0.33ns and a turn-on delay time of 0.35ns. Operating within a 3V to 5.5V supply voltage range, it provides 50mA low-level and -50mA high-level output current. The device functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Onsemi MC10EP01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EP01D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.33ns |
| Quiescent Current | 24mA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.35ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EP01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
